LT1999MPMS8-50#PBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier

LT1999MPMS8-50#PBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 550 руб.
от 10 шт.3 060 руб.
Добавить в корзину 1 шт. на сумму 3 550 руб.
Номенклатурный номер: 8004600839
Артикул: LT1999MPMS8-50#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
en - Input Voltage Noise Density: 97 nV/rtHz
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 137.5 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.55 mA
Output Current per Channel: 31 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Series: LT1999
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: -5 V to 80 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1330 КБ