AD5206BRZ100, Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer

AD5206BRZ100, Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
от 10 шт.2 330 руб.
от 25 шт.2 220 руб.
от 93 шт.2 030.12 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8004600927
Артикул: AD5206BRZ100
Бренд / Производитель: Analog Devices

Описание

Semiconductors\Digital Potentiometer ICs
AD5204 & AD5206 Digital Potentiometers
Analog Devices Inc. AD5204 (4-Channel) and AD5206 (6-Channel) Digital Potentiometers are 256-position digitally controlled variable resistor devices. Potentiometers are three-terminal resistors with sliding or rotating contacts that forms an adjustable voltage divider. If two terminals are used (one end and the wiper), the potentiometer acts as a variable resistor. Each channel of the Analog Devices AD5204/AD5206 devices contain a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The devices are used in mechanical potentiometer replacement; programmable filters, delays, and time constants; and line impedance matching. The devices are designed for PCB mounts.

Технические параметры

Brand: Analog Devices
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 31
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Hextuple
Operating Supply Current: 12 uA
Operating Supply Voltage: 5.5 V
Package/Case: SOIC-24
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: AD5206
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 700 PPM/C
Termination Style: SMD/SMT
Tolerance: 30%
Wiper Memory: Volatile
Вес, г 0.7

Техническая документация

Datasheet
pdf, 342 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем