ADA4665-2ARZ, Precision Amplifiers 16 V, 1 MHz, CMOS RRIO, Dual Op Amp

ADA4665-2ARZ, Precision Amplifiers 16 V, 1 MHz, CMOS RRIO, Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.690 руб.
от 98 шт.489 руб.
от 294 шт.427.03 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8004601383
Артикул: ADA4665-2ARZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Amplifier Type: Operational
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 75 dB
Dual Supply Voltage: +/-3 V, +/-5 V
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 580 uA
Operating Supply Voltage: 5 V to 16 V
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Series: ADA4665-2
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 16 V, +/-8 V
Supply Voltage - Min: 5 V, +/-2.5 V
Technology: CMOS
Type: General Purpose Amplifier
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 1 mV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 691 КБ
Datasheet
pdf, 607 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем