LT1085CM#TRPBF, LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs

LT1085CM#TRPBF, LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
Изображения служат только для ознакомления,
см. техническую документацию
4 310 руб.
от 10 шт.3 900 руб.
от 25 шт.3 720 руб.
от 100 шт.3 224.81 руб.
Добавить в корзину 1 шт. на сумму 4 310 руб.
Номенклатурный номер: 8004602623
Артикул: LT1085CM#TRPBF
Бренд / Производитель: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.

Технические параметры

Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 30 V
Input Voltage, Min: 2.55 V
Line Regulation: 0.05%
Load Regulation: 0.2 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 3 A
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: DDPAK-3
Packaging: Reel, Cut Tape, MouseReel
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Reference Voltage: 1.25 V
Series: LT1085
Subcategory: PMIC-Power Management ICs
Type: Positive Adjustable Regulator
Вес, г 2.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем