LT2178AIS8#PBF, Precision Amplifiers 17?A Max, Dual and Quad, Single Supply, Precision Op Amps

LT2178AIS8#PBF, Precision Amplifiers 17?A Max, Dual and Quad, Single Supply, Precision Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
3 110 руб.
от 10 шт.2 600 руб.
от 100 шт.2 000 руб.
от 200 шт.1 895.03 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8004602804
Артикул: LT2178AIS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Precision Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 103 dB
en - Input Voltage Noise Density: 49 nV/sqrt Hz
Factory Pack Quantity: 100
Gain V/V: 2500 V/mV
GBP - Gain Bandwidth Product: 60 kHz
Ib - Input Bias Current: 3 nA
In - Input Noise Current Density: 0.01 pA/rtHz
Ios - Input Offset Current: 50 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 13 uA
Output Current per Channel: 5 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 112 dB
Shutdown: No Shutdown
SR - Slew Rate: 25 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 2.2 V
Voltage Gain dB: 57 dB
Vos - Input Offset Voltage: 70 uV
Вес, г 2

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем