INA293A3IDBVR, Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125

INA293A3IDBVR, Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.730 руб.
от 100 шт.555 руб.
от 250 шт.526.75 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004605945
Артикул: INA293A3IDBVR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA293/INA293-Q1 Current Sense Amplifiers

Texas Instruments INA293/INA293-Q1 High-Precision Current Sense Amplifiers measure voltage drops across shunt resistors from -4V to 110V. The negative common-mode voltage allows for operation below ground, accommodating precise measurement of recirculating currents in half-bridge applications. The combination of a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The INA293/INA293-Q1 is also designed for high-speed applications (ex. Fast over-current protection) with high bandwidth of 1.3MHz and an 85dB AC CMRR (at 50kHz). The INA293-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 1000 kHz
Amplifier Type: Precision
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 160 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.02%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 1000 kHz
Ib - Input Bias Current: 20 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Settling Time: 10 us
SR - Slew Rate: 2.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 48 V
Vos - Input Offset Voltage: 10 uV
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем