PGA308AIDGST, Sensor Interface Sgl Supply Auto-Zero Sensor Amp

PGA308AIDGST, Sensor Interface Sgl Supply Auto-Zero Sensor Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 310 руб.
от 100 шт.1 030 руб.
от 250 шт.766.30 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004606630
Артикул: PGA308AIDGST
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Sensor Interface
PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to V OUT; then the assembly can be programmed through the V OUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Ib - Input Bias Current: 0.0001 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: MSOP-10
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: PGA308
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.02

Дополнительная информация

Типы корпусов импортных микросхем