TPS5420DR, Switching Voltage Regulators 5.5 to 36V 2A Step Down Swift Conv
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
850 руб.
от 100 шт. —
663 руб.
от 250 шт. —
589.98 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Альтернативные предложения1
Посмотреть аналоги3
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS5420EVM-175 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 5.5 V |
Input Voltage: | 5.5 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 18 uA |
Series: | TPS5420 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Power Switching Regulator |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 5.5 to 36 |
Output Type | Adjustable |
Output Voltage (V) | 1.23 to 31 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 600 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 3000 |
Case | SO8 |
Frequency | 0.5MHz |
Input voltage | 5.5…36V DC |
Kind of integrated circuit | DC/DC converter |
Kind of package | reel, tape |
Manufacturer | TEXAS INSTRUMENTS |
Number of channels | 1 |
Operating temperature | -40…125°C |
Output current | 2A |
Output voltage | 1.23…31V DC |
Topology | buck |
Type of integrated circuit | PMIC |
Вес, г | 0.08 |
Техническая документация
Datasheet TPS5420
pdf, 510 КБ