TSB41BA3FTPFPEP, 1394 Interface IC Enhanced product IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP -40 to 110

TSB41BA3FTPFPEP, 1394 Interface IC Enhanced product IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP -40 to 110
Изображения служат только для ознакомления,
см. техническую документацию
17 850 руб.
от 10 шт.14 740 руб.
от 25 шт.14 400 руб.
от 50 шт.13 913.76 руб.
Добавить в корзину 1 шт. на сумму 17 850 руб.
Номенклатурный номер: 8004609040
Артикул: TSB41BA3FTPFPEP
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\1394 Interface IC
TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter

Texas Instruments TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter provides the digital and analog transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration, and packet reception and transmission. The Texas Instruments TSB41BA3F-EP interfaces with a link-layer controller (LLC), such as the TSB82AF15-EP, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B, TSB12LV01C, or the TSB82AA2. It can also be connected via cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Texas Instruments
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 110 mA
Operating Supply Voltage: 3 V to 3.6 V
Package/Case: HTQFP-80
Packaging: Tray
Product Category: 1394 Interface IC
Product Type: 1394 Interface IC
Product: Transceivers
Propagation Delay Time: 1.6 ns
Series: TSB41BA3F-EP
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Three-Port Cable Transceiver

Техническая документация

Datasheet
pdf, 1908 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем