ACPL-K49T-500E, High Speed Optocouplers Optocoupler

1 090 руб.
от 10 шт.730 руб.
от 25 шт.624 руб.
от 100 шт.526.75 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8004614473
Артикул: ACPL-K49T-500E
Бренд: Broadcom Limited

Описание

Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 130%
Data Rate: 20 kb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 4 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Open Collector
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Qualification: AEC-Q100
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet ACPL-K49T-560E
pdf, 546 КБ