521-9325F, Standard LEDs - Through Hole DISCRETE LED LAMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1105 шт., срок 7-9 недель
410 руб.
от 10 шт. —
250 руб.
от 100 шт. —
170 руб.
от 200 шт. —
160.18 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Yellow 587nm LED Indication - Discrete 1.8V Radial
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 2 mA |
Illumination Color: | Yellow |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 5 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.8 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 587 nm |
Base Product Number | 521-9325 -> |
Color | Yellow |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 5.86mm |
HTSUS | 8541.40.2000 |
Lens Color | Yellow |
Lens Size | 3.00mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 5mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 1.8V |
Wavelength - Dominant | 587nm |
Wavelength - Peak | 591nm |
Automotive | No |
Diameter | 3.3 |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 1.6mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 7 |
Maximum Forward Voltage (V) | 2.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 585 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Yellow |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.