1082575, Heavy Duty Power Connectors HC-STA-B06-SHWS 2SSM25

1082575, Heavy Duty Power Connectors HC-STA-B06-SHWS 2SSM25
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
10 940 руб.
от 5 шт.9 740 руб.
Добавить в корзину 1 шт. на сумму 10 940 руб.
Номенклатурный номер: 8004618521
Артикул: 1082575
Бренд: Phoenix Contact

Описание

HEAVYCON Connectors
Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Cable Entry Angle: Side
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Size B6 Inserts
Housing / Hood Size: B6
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP66, IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors
Thread Size: M25
Tradename: HEAVYCON

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.