P1K-10-2X16PA, Board Mount Pressure Sensors PRESSURE SENSOR

P1K-10-2X16PA, Board Mount Pressure Sensors PRESSURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
14 610 руб.
Добавить в корзину 1 шт. на сумму 14 610 руб.
Номенклатурный номер: 8004628471
Артикул: P1K-10-2X16PA
Бренд: Kavlico

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
P1K Low Range Differential Pressure Sensors

Kavlico / Sensata P1K Low Range Differential Pressure Sensors incorporate a piezo-resistive sensing element into a compact, rugged package. Using a 5V DC supply voltage, the P1K provides a 0.25V DC to 4V DC output proportional to pressure. These pressure sensors use a 1/8" diameter tube fitting with 3/16" ID (inner diameter) tubing. PPS, ceramic housing, and internal temperature compensation make these Sensata Technologies sensors accurate and easy to use. The industry-standard terminal pins provide ease of use for PCB designs. P1K series low-range differential pressure sensors are ideal for airflow and volume systems and gas leak detection systems.

Технические параметры

Accuracy: 0.25%
Brand: Kavlico
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Sensata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Pressure: 0 in H2O to 10 in H2O
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 250 mV to 4 V
Packaging: Bulk
Port Size: 1/8 in
Port Type: Dual Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: P1K
Subcategory: Sensors

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.