MAX40056UAUA+, Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejection

MAX40056UAUA+, Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejection
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.850 руб.
от 100 шт.660 руб.
от 250 шт.580.89 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004630106
Артикул: MAX40056UAUA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
MAX40056 Bidirectional Current Sense Amplifiers
Maxim Integrated MAX40056 Bidirectional Current Sense Amplifiers offer an input common-mode range that extends from -0.1V to +65V combined with protection against negative inductive kickback voltages to -5V. The MAX40056 Amplifiers are ideal for phase current monitoring of inductive loads where pulse width modulation is used to control the drive voltage and current. The MAX40056 implements an advanced technique to help reject common-mode input PWM edges with slew rates up to and beyond ±500V/µs. The device provides a common mode rejection ratio (CMRR) of typically 60dB (50V, ±500V/µs input) and 140dB DC.

Технические параметры

Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.05%
GBP - Gain Bandwidth Product: 300 kHz
Ib - Input Bias Current: 30 uA
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Package/Case: UMAX-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -0.1 V to 65 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.5

Техническая документация

Datasheet MAX40056UAUA+
pdf, 1278 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем