MAX40078AUD+, Operational Amplifiers - Op Amps Quad Low-noise, low bias current op amp

MAX40078AUD+, Operational Amplifiers - Op Amps Quad Low-noise, low bias current op amp
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.920 руб.
от 96 шт.729 руб.
от 288 шт.611.84 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004630107
Артикул: MAX40078AUD+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
MAX4007x & MAX4008x Low Noise Amplifiers

Maxim Integrated MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The Maxim MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/ Hz), and low input current-noise density (0.5fA/ Hz). The low input bias current of 50fA(typ) and low noise(4.5nV/ Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.

Технические параметры

Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 4.2 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 96
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 260 pA
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Ios - Input Offset Current: 150 pA
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.5 mA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package/Case: TSSOP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: MAX4007x
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 110 dB
Vos - Input Offset Voltage: 30 uV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем