MAX4172GUA+T, Current Sense Amplifiers Low-Cost, Precision, High-Side Current-Sense Amplifier

MAX4172GUA+T, Current Sense Amplifiers Low-Cost, Precision, High-Side Current-Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 570 руб.
от 25 шт.1 500 руб.
от 100 шт.1 213.04 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004630132
Артикул: MAX4172GUA+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 800 kHz
Ib - Input Bias Current: 27 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 800 uA
Package/Case: UMAX-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 3 V to 32 V
Vos - Input Offset Voltage: 4 mV
Вес, г 0.82

Техническая документация

Datasheet
pdf, 1516 КБ