GB QSSPA1.13-HYJX-B1B4-1, High Power LEDs - Single Color GB QSSPA1.13

GB QSSPA1.13-HYJX-B1B4-1, High Power LEDs - Single Color GB QSSPA1.13
Изображения служат только для ознакомления,
см. техническую документацию
15721 шт., срок 7-9 недель
440 руб.
от 10 шт.260 руб.
от 100 шт.181 руб.
от 500 шт.155.16 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8004635094
Артикул: GB QSSPA1.13-HYJX-B1B4-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
OSCONIQ® P 3030 Single-Color LEDs

ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors and various wavelength and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 600
If - Forward Current: 350 mA
Illumination Colour: Blue
Lens Colour: Colorless
Lens Dimensions: 2.73 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 45 lm
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Part # Aliases: Q65112A8533 Q65112A8533
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.93 V
Wavelength/Colour Temperature: 470 nm
Вес, г 0.02

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.