A750KK108M0JAAE015, Aluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms

Фото 1/3 A750KK108M0JAAE015, Aluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.78 руб.
от 1000 шт.45.52 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004643617
Артикул: A750KK108M0JAAE015
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
Conductive Polymer Electrolytic Capacitors

KEMET Electronics Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

Технические параметры

Номинальная емкость,мкФ 1000
Единица измерения мкф
Brand: KEMET
Capacitance: 1000 uF
Diameter: 8 mm
ESR: 15 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 1.26 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 4.1 A
Series: A750
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 6.3 VDC
Capacitance 1mF
Diameter 8mm
Dielectric Material Family Aluminium
Dissipation Factor 12%
Electrolyte Type Solid
Equivalent Series Resistance 15mΩ
Lead Pitch 3.5mm
Leakage Current 1.26 mA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 4.1A
Series A750
Technology Polymer
Tolerance ±20%
Voltage 6V dc
Вес, г 0.2

Техническая документация

Datasheet
pdf, 5464 КБ
Datasheet
pdf, 1728 КБ
Datasheet
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»