HHBC24W-2R1B0065V

Фото 1/2 HHBC24W-2R1B0065V
Изображения служат только для ознакомления,
см. техническую документацию
7 120 руб.
Добавить в корзину 1 шт. на сумму 7 120 руб.
Номенклатурный номер: 8006047593
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Application: Commercial
Brand: KEMET
Core Material: Ferrite
Diameter: 57.6 mm
Factory Pack Quantity: Factory Pack Quantity: 9
Inductance: 65 uH
Lead Diameter: 2.1 mm
Lead Spacing: 23 mm
Manufacturer: KEMET
Maximum DC Current: 30 A
Maximum DC Resistance: 6.2 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 57.6 mm x 31.2 mm x 57.6 mm
Packaging: Tray
Part # Aliases: UALC4W2R1B0065
Product Category: Power Inductors-Leaded
Product Type: Fixed Inductors
Product: Power Inductors
Series: HHBC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Toroidal
Допуск Индуктивности ±20%
Индуктивность 65мкГн
Линейка Продукции HHBC Series
Максимальное DC Сопротивление 0.0062Ом
Ток СКЗ (Irms) 30А

Техническая документация

Datasheet
pdf, 250 КБ