SBC9-152-341, Power Inductors - Leaded 1500uH 10% 340mA DCR=2.49Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
510 руб.
от 100 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
SBC & SBCP Coil Ferrite InductorsKEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.
Технические параметры
Application: | Commercial |
Brand: | KEMET |
Core Material: | Ferrite |
Core Type: | Drum |
Diameter: | 12 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 1.5 mH |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 7.5 mm |
Manufacturer: | KEMET |
Maximum DC Current: | 340 mA |
Maximum DC Resistance: | 2.49 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Package/Case: | 11 mm x 10 mm |
Packaging: | Bulk |
Part # Aliases: | UPIN9152341000 |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | SBC |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 10 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Допуск Индуктивности | ±10% |
Индуктивность | 1.5мГн |
Конструкция Проводника | Неэкранированный |
Линейка Продукции | SBC Series |
Максимальное DC Сопротивление | 2.49Ом |
Ток Насыщения (Isat) | 720мА |
Ток СКЗ (Irms) | 340мА |
Вес, г | 5.2 |