ARJM11B1-009-NN-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB

ARJM11B1-009-NN-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 25 шт.650 руб.
от 50 шт.638 руб.
от 100 шт.506.10 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004647222
Артикул: ARJM11B1-009-NN-EW2
Бренд / Производитель: Abracon

Описание

Connectors\Modular Connectors / Ethernet Connectors
ARJM11 Ethernet Connectors

Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Технические параметры

Тип разъёма RJ-45
Application: 100 Base-T
Brand: ABRACON
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Jack(Female)
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ARJM11
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 9

Техническая документация