S0991-46R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip 0.2-.25MM Thick Cans
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91190 шт., срок 7-9 недель
130 руб.
от 10 шт. —
98 руб.
от 100 шт. —
69 руб.
от 500 шт. —
54.95 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shield Can ClipsHarwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. The combination of Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straight-forward and easy-to-use board level shielding solution, which simplifies rework, testing, and cleaning.
Технические параметры
Brand: | Harwin |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | Harwin |
Material: | Stainless Steel |
Mounting Style: | SMD/SMT |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | RFI Shield Clips |
Subcategory: | EMI/RFI |
Thickness: | 0.25 mm |
Tradename: | EMC Shielding |
Type: | Shielding Gaskets |
Тип Зажима | Экранирующий Зажим |
Contact Plating | Tin over Nickel |
Fixing Method | Surface Mount |
Material | Stainless Steel |
Series | S0991 |
Width | 0.9mm |
Вес, г | 0.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.