MK06-8-H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1500 шт., срок 7 недель
840 руб.
Кратность заказа 500 шт.
от 1000 шт. —
730 руб.
Добавить в корзину 500 шт.
на сумму 420 000 руб.
Альтернативные предложения1
Описание
MK Reed Sensors
MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.
MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.
Технические параметры
Brand: | MEDER electronic(Standex) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Standex Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 500 mA |
Operating Supply Voltage: | 175 V |
Output Configuration: | SPDT |
Packaging: | Bulk |
Part # Aliases: | 2206080007 |
Product Category: | Proximity Sensors |
Sensing Distance: | 20 mm |
Sensing Method: | Magnetic |
Series: | MK06 |
Subcategory: | Sensors |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.