HWS600-12/ME, Switching Power Supplies 636W 12V 53A

HWS600-12/ME, Switching Power Supplies 636W 12V 53A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
166 400 руб.
Добавить в корзину 1 шт. на сумму 166 400 руб.
Номенклатурный номер: 8004657044
Артикул: HWS600-12/ME
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
HWS300-1500 Series Power Supplies
TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).

Технические параметры

Approvals: EN60601-1, UL60601-1
Brand: TDK-Lambda
Compliance: EN60601-1, UL60601-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 115 VAC to 230 VAC
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 53 A
Output Power: 636 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: HWS600-12/ME
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
REACH - SVHC: Details
Series: HWS300-1500
Subcategory: AC-DC Power Supply
Вес, кг 1.6

Техническая документация

Datasheet
pdf, 2631 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.