TCS34083M, Light to Digital Converters TCS COLOR+FLICKER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
760 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения2
Описание
Sensors\Optical Sensors\Light to Digital Converters
TCS3408 Color Sensorams OSRAM TCS3408 Color Sensor is an ultra-high sensitivity light-to-digital converter that features Ambient Light Sensing (ALS), color (RGB) sensing, and selective flicker detection. The ambient light and color sensing functions provide five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The architecture of the engine features self-maximizing dynamic range, ambient light subtraction, data output, and an interrupt-driven 1.8V I 2 C communications interface.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | ams OSRAM |
Moisture Sensitive: | Yes |
Part # Aliases: | 505460131 Q65114A1173 |
Product Category: | Light to Digital Converters |
Product Type: | Optical Sensors |
Series: | TCS3408 |
Subcategory: | Sensors |
Interface | I2C |
Mounting Type | Surface Mount |
Package Type | QFN |
Peak Wavelength | 465 nm, 525 nm, 615 nm |
Pin Count | 12 |
Sensor Type | Ambient Light, Colour Light |
Техническая документация
Datasheet
pdf, 904 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.