L128-30HGCA3500000

L128-30HGCA3500000
Изображения служат только для ознакомления,
см. техническую документацию
415 шт., срок 7-9 недель
24 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 240 руб.
Номенклатурный номер: 8007550058
Бренд: Lumileds

Описание

LUXEON 2835 CrispColor Technology™ LEDs

Lumileds LUXEON 2835 CrispColor Technology™ LEDs are designed for fashion retail lighting that highlights rich colors and increases contrast. These LEDs employ special phosphor technology that creates a higher gamut color rendering than existing solutions with a specific color. The LUXEON 2835 LEDs with CrispColor technology creates a highly impactful retail experience and operates at low voltage and high driving current. These LEDs feature industry standard footprint for drop-in replacement designs. Typical applications include downlights, indoor area lighting, and lamps.

Технические параметры

Brand: Lumileds
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 120 mA
Illumination Color: Warm White
Lens Color: Tinted
Lens Dimensions: 2.95 mm x 2.48 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 43 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 2835
Packaging: Reel, Cut Tape
Power Rating: 360 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 2835 CrispColor
Subcategory: LEDs
Tradename: CrispColor Technology
Type: White LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 2503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.