MLX90288LGO-CAB-002-SP, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. III) - Dual Die

MLX90288LGO-CAB-002-SP, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. III) - Dual Die
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
2 220 руб.
от 10 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 2 220 руб.
Номенклатурный номер: 8004670102
Артикул: MLX90288LGO-CAB-002-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90288 Linear Hall Sensors

Melexis MLX90288 Linear Hall Sensors are designed to provide an analog ratiometric output signal proportional to the magnetic flux density. These cost-effective monolithic programmable linear Hall sensors are fully programmable through the connector using the PTC-04 programming tool. The MLX90288 linear Hall sensors support both linear and quadratic magnet thermal compensation. These sensors feature digital IIR filtering for accurate bandwidth and first and second-order magnet TC compensation. The MLX90288 linear Hall sensors are programmable with the PTC-04 and the PTC04-DB-HALL03 daughterboard. Typical applications include rotary position sensors, linear position sensors, and proximity sensors.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 6 mT to 650 mT
Operating Supply Current: 8.8 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: TSSOP-14
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Resolution: 12 bit
Series: MLX90288
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Type: Programmable
Вес, г 11.51

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.