M74HC4060YRM13TR, Counter Shift Registers 14-Stage Binary Counter/Oscillator

Фото 1/2 M74HC4060YRM13TR, Counter Shift Registers 14-Stage Binary Counter/Oscillator
Изображения служат только для ознакомления,
см. техническую документацию
1995 шт., срок 7-9 недель
270 руб.
от 10 шт.230 руб.
от 25 шт.223 руб.
от 100 шт.184.78 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения2
Номенклатурный номер: 8004672924
Артикул: M74HC4060YRM13TR
Бренд: STMicroelectronics

Описание

Semiconductors\Logic ICs\Counter Shift Registers
Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin SO T/R

Технические параметры

Brand: STMicroelectronics
Counter Type: Binary
Counting Sequence: Up
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: 14 State Binary Counter/Oscillator
Logic Family: 74HC
Logic Type: CMOS
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 14 bit
Number of Circuits: 14
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Package / Case: SOIC-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 170 ns
Qualification: AEC-Q100
Series: M74HC4060
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Absolute Propagation Delay Time (ns) 450
Automotive Yes
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family HC
Logic Function Counter
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 300@2V|60@4.5V|51@6V
Maximum Quiescent Current (mA) 0.004
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Count Input Enables 0
Number of Element Inputs 1
Number of Element Outputs 10
Number of Elements per Chip 1
Number of Selection Inputs per Element 0
Number of Stages 14
Operation Mode UP Counter
Packaging Tape and Reel
Parallel Enable Input No
Part Status Active
PCB changed 16
Pin Count 16
PPAP Yes
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SO
Supplier Package SO
Supplier Temperature Grade Automotive
Terminal Count Output No
Triggering Type Negative-Edge
Type Binary
Typical Operating Supply Voltage (V) 2.5|3.3|5
Вес, г 0.2

Техническая документация

Datasheet
pdf, 344 КБ
Datasheet
pdf, 353 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.