SC-L-PG11-02-BL, Standard Circular Connector PG11-02 BLUE SEAL 2P SCREW 4.5-6.5MM

Фото 1/2 SC-L-PG11-02-BL, Standard Circular Connector PG11-02 BLUE SEAL 2P SCREW 4.5-6.5MM
Изображения служат только для ознакомления,
см. техническую документацию
2 970 руб.
от 10 шт.2 670 руб.
Добавить в корзину 1 шт. на сумму 2 970 руб.
Номенклатурный номер: 8004676209
Артикул: SC-L-PG11-02-BL
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
FICX Waterproof Circular Connectors

Amphenol LTW FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.

Технические параметры

Серия FICX
Тип соединения Threaded
Способ монтажа Cable
Тип контактов Socket(Female)
Максимальный ток, не более,А 30
Рабочее напряжение,В 450
Материал корпуса Polyamide(PA)
Материал контактов Brass
Покрытие контактов Nickel
Brand: Amphenol LTW
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 120
Housing Gender: Female
IP Rating: IP68
Manufacturer: Amphenol
Mounting Angle: Straight
Number of Positions: 2 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Screw
Wire Gauge: 18 AWG to 14 AWG
Body Orientation Straight
Connector Size Standard
Contact Gender Female
Current Rating 30.0A
IP Rating IP68
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Plug/Socket Socket
Pole Format 2P
Series SC
Termination Method PCB
Voltage Rating 450 V
Вес, г 63.56

Техническая документация

Datasheet
pdf, 684 КБ