SC-L-PG11-03-BL, Standard Circular Connector PG11-03 BLUE SEAL 3P SCREW 4.5-6.5MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
от 10 шт. —
2 550 руб.
от 25 шт. —
2 140 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
FICX Waterproof Circular ConnectorsAmphenol LTW FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.
Технические параметры
Серия | FICX |
Тип соединения | Threaded |
Способ монтажа | Cable |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 20 |
Рабочее напряжение,В | 450 |
Материал корпуса | Polyamide(PA) |
Материал контактов | Brass |
Покрытие контактов | Nickel |
Brand: | Amphenol LTW |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Housing Gender: | Female |
IP Rating: | IP68 |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Number of Positions: | 3 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Wire Gauge: | 18 AWG to 14 AWG |
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Female |
Current Rating | 20.0A |
IP Rating | IP68 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Pole Format | 3P |
Series | SC |
Termination Method | PCB |
Voltage Rating | 450 V |
Техническая документация
Datasheet
pdf, 684 КБ