70S2-01-A-03-V, Solid State Relays - PCB Mount SSR / MOSFET SPST-NO, 3 A, PCB

70S2-01-A-03-V, Solid State Relays - PCB Mount SSR / MOSFET SPST-NO, 3 A, PCB
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
7 940 руб.
Добавить в корзину 1 шт. на сумму 7 940 руб.
Номенклатурный номер: 8004676547
Артикул: 70S2-01-A-03-V
Бренд: Schneider Electric

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Solid State Relays
SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Технические параметры

Brand: Schneider Electric Relays
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 40 mA
Load Current Rating: 3 A
Load Voltage Rating: 3 VDC to 60 VDC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 70S2
Subcategory: Relays
Termination Style: Solder Pin
Type: Compact
Вес, г 25

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.