1301190004, Flat Cables FLAT CABLE 14AWG 8 PVC YLW

1301190004, Flat Cables FLAT CABLE 14AWG 8 PVC YLW
Изображения служат только для ознакомления,
см. техническую документацию
4 710 руб.
от 10 шт.3 970 руб.
от 25 шт.3 570 руб.
Добавить в корзину 1 шт. на сумму 4 710 руб.
Номенклатурный номер: 8004677683
Артикул: 1301190004
Бренд: Molex

Описание

Wire & Cable\Flat Cables
Aero-Motive Tool Support Systems
Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: Flat Cables
Product Type: Flat Cables
Series: 130119
Subcategory: Cable
Tradename: Woodhead Aero-Motive
Wire Gauge - AWG: 14 AWG
Вес, г 161

Техническая документация

Datasheet
pdf, 30 КБ