AT45DB161E-MHD-Y, NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
932 шт. со склада г.Москва, срок 4-8 недель
1 100 руб.
от 10 шт. —
990 руб.
от 100 шт. —
864 руб.
от 570 шт. —
830.41 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Номенклатурный номер: 8004680590
Артикул: AT45DB161E-MHD-Y
Бренд / Производитель: Renesas Technology
Описание
Semiconductors\Memory ICs\NOR Flash
DataFlash™ SPI MemoryRenesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.
Технические параметры
Active Read Current - Max: | 22 mA |
Architecture: | Chip Erase |
Brand: | Renesas/Dialog |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 570 |
Interface Type: | SPI |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 70 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Organization: | 2 M x 8 |
Package / Case: | UDFN-8 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | AT45DB161E |
Speed: | 70 MHz |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.5 V |
Timing Type: | Synchronous |
Tradename: | DataFlash |
Address Bus Width | 21 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Density | 16 Mb |
ECC Support | No |
Interface Type | Serial(SPI) |
Operating Temperature | -40 to 85 ?C |
Package | 8UDFN EP |
Packaging | Trays |
Page Size | 512 byte |
Rad Hard | No |
Sector Size | 128Kbyte x 16 |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | No |
Support of Page Mode | Yes |
Timing Type | Synchronous |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.