IRE-24/5-Q12N-C, Isolated DC/DC Converters - Through Hole

IRE-24/5-Q12N-C, Isolated DC/DC Converters - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 090 руб.
Добавить в корзину 1 шт. на сумму 24 090 руб.
Номенклатурный номер: 8004687893
Артикул: IRE-24/5-Q12N-C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IRE-Q12 Encapsulated Isolated DC-DC Converters Murata Power Solutions IRE-Q12 Encapsulated Isolated DC-DC Converters are ideal for high-current industrial, railway, and transportation applications. The series offers fully regulated DC output voltage modules with 5V, 12V, and 24V, with up to 120W and an input voltage range from 9VDC to 36VDC in a fully enclosed package with industry-standard eighth-brick package and footprint. The modules meet the requirements of EN50155 for 24V nominal battery voltages, including brownout and transient conditions. IRE-Q12 incorporates all relevant self-protection features, including undervoltage lockout, current limit, short-circuit protection, and overtemperature shutdown.

Технические параметры

Brand: Murata Power Solutions
Dimensions: 61.2 mm x 25.7 mm x 12.7 mm
Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2.828 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 120 W
Output Voltage-Channel 1: 24 V
Package/Case: 1/8 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.