ADUM7702-8BRIZ-RL7, Analog to Digital Converters - ADC 16-Bit, Isolated, Sigma-Delta Modulator

ADUM7702-8BRIZ-RL7, Analog to Digital Converters - ADC 16-Bit, Isolated, Sigma-Delta Modulator
Изображения служат только для ознакомления,
см. техническую документацию
3 340 руб.
от 10 шт.2 870 руб.
от 25 шт.2 560 руб.
от 100 шт.2 066.44 руб.
Добавить в корзину 1 шт. на сумму 3 340 руб.
Номенклатурный номер: 8004690322
Артикул: ADUM7702-8BRIZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADuM7702 16-bit Sigma-Delta Modulators

Analog Devices Inc. ADuM7702 16-bit Sigma-Delta Modulators utilize iCoupler ® technology to convert analog input signals to high-speed single-bit data streams with on-chip digital isolation. These modulators accept a pseudo-differential input signal of ±50mV (±64mV full-scale) and operate from a 4.5V to 5.5V power supply range (V DD1 ). This pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required. The analog input of the ADuM7702 modulators is continuously sampled by a high-performance analog modulator. This input signal is then converted into a digital density output stream with a data rate of up to 21MHz.

Технические параметры

Analog Supply Voltage: 3 V to 5.5 V, 4.5 V to 5.5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EV-ADuM7703-8FMCZ
Digital Supply Voltage: 3 V to 5.5 V, 4.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.99 LSB
ENOB - Effective Number of Bits: 13 bit
Factory Pack Quantity: Factory Pack Quantity: 400
Gain Error: +/-0.2%FSR
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Pseudo-Differential
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: SOIC-8
Pd - Power Dissipation: 71.5 mW
Power Consumption: 8.2 mA
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Reference Type: Internal
Resolution: 16 bit
Sampling Rate: 78.1 kS/s
SFDR - Spurious Free Dynamic Range: -97 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 82 dB
SNR - Signal to Noise Ratio: 82 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -89 dB
Type: Sigma-Delta Modulator

Техническая документация

Datasheet
pdf, 499 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем