SN65ALS180DR, RS-422/RS-485 Interface IC Diff and Rec Pair

Фото 1/2 SN65ALS180DR, RS-422/RS-485 Interface IC Diff and Rec Pair
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.760 руб.
от 100 шт.589 руб.
от 250 шт.561.62 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004694875
Артикул: SN65ALS180DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-14
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: SN65ALS180
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Automotive No
Data Rate 25Mbps
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-422-B|EIA/TIA-485-A|V.11
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Current (mA) 30
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
Number of Drivers per Line 1
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single
PPAP No
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 5
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем