TLC555IP, Timers & Support Products CMOS

Фото 1/5 TLC555IP, Timers & Support Products CMOS
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.240 руб.
от 100 шт.170 руб.
от 500 шт.140.59 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004695765
Артикул: TLC555IP
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products
Таймер (КР1006ВИ1) CMOS

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
High Level Output Current: 100 mA
Low Level Output Current: -10 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Internal Timers: 1 Timer
Operating Supply Current: 250 uA
Package/Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Timers и Support Products
Product Type: Timers и Support Products
Series: TLC555
Subcategory: Clock и Timer ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Tradename: LinCMOS
Type: Standard
Maximum High Level Output Current -10mA
Maximum Input Frequency 2MHz
Maximum Low Level Output Current 100mA
Maximum Operating Supply Voltage 15 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Internal Timers 1
Package Type PDIP
Pin Count 8
Timer Type Standard
Width 6.35mm
Case DIP8
Controlled voltage 1.33V
DC supply current 360µA
Frequency 2.1MHz
Kind of integrated circuit astable, timer
Kind of package tube
Manufacturer TEXAS INSTRUMENTS
Mounting THT
Operating temperature -40…85°C
Output current 15mA
Type of integrated circuit peripheral circuit
Вес, г 1.3

Техническая документация

Datasheet
pdf, 992 КБ
Чертеж
pdf, 75 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем