TPS60401DBVR, Switching Voltage Regulators 60mA Charge Pump Voltage Inverter

Фото 1/2 TPS60401DBVR, Switching Voltage Regulators 60mA Charge Pump Voltage Inverter
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.270 руб.
от 100 шт.194 руб.
от 500 шт.160.07 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Посмотреть аналоги3
Номенклатурный номер: 8004696627
Артикул: TPS60401DBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.6 V
Input Voltage: 1.6 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 70 uA
Output Current: 60 mA
Output Voltage: -1.6 V to-5.25 V
Package / Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS60401
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Вес, г 0.04

Техническая документация

Datasheet TPS60401DBVR
pdf, 1071 КБ
Datasheet TPS6040x
pdf, 1167 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем