9598424402, Ferrite Cores & Accessories 98 EER Core EER42/44 Ind 4100 nH 25% TOL

9598424402, Ferrite Cores & Accessories 98 EER Core EER42/44 Ind 4100 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
1 130 руб.
от 10 шт.890 руб.
от 25 шт.647 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8004701999
Артикул: 9598424402
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 42x22x15.2
Core: EER Core
Factory Pack Quantity: Factory Pack Quantity: 135
Inductance: 4.1 uH
Inside Diameter: 15.2 mm
Inside Height: 15.4 mm
Inside Length: 30.5 mm
Inside Width: 15.2 mm
Manufacturer: Fair-Rite
Outside Diameter: 30.5 mm
Outside Height: 15.2 mm
Outside Length: 42 mm
Outside Width: 22 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 96

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.