HFBR-57E0LZ, Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS

Фото 1/4 HFBR-57E0LZ, Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS
Изображения служат только для ознакомления,
см. техническую документацию
18 450 руб.
от 10 шт.13 810 руб.
от 30 шт.13 560 руб.
от 100 шт.13 111.89 руб.
Добавить в корзину 1 шт. на сумму 18 450 руб.
Номенклатурный номер: 8004702788
Артикул: HFBR-57E0LZ
Бренд: Broadcom Limited

Описание

Opto-electronics\Fibre Optics\Fibre Optic Transmitters, Receivers, Transceivers
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1.

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: LC
Data Rate: 125 MBd, 155 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 3 ns, 2.2 ns
Fibre Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Package/Case: SFP-20
Packaging: Tray
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Series: HFBR-5
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 1300 nm
Connector Type LC
Fibre Size Range 50 → 125 μm
Maximum Data Rate 125 Mbit/s, 155 Mbit/s
Mounting Type Surface Mount
Number of Pins 20
Output Signal Type ECL, PECL
Package Type SFP
Peak Transmitter Wavelength 1380nm
Receiver Jitter at Maximum Data Rate 2.14 ns p-p
Series HFBR
Transmitter Jitter at Maximum Data Rate 1.2 ns p-p
Transmitter Typical Fall Time 2ns
Transmitter Typical Rise Time 1.2ns
Wavelength of Peak Sensitivity 1380nm
Width 13.8mm
Connector Shape Rectangular
Вес, г 2.27

Техническая документация

Datasheet
pdf, 245 КБ
Datasheet HFBR-57E0LZ
pdf, 252 КБ