66011-006LF, Modular Connectors / Ethernet Connectors MOD JACK PCB GXT PLATING

66011-006LF, Modular Connectors / Ethernet Connectors MOD JACK PCB GXT PLATING
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.310 руб.
от 100 шт.231 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004705313
Артикул: 66011-006LF
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks
Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

Технические параметры

Application: 10 Base-T
Brand: Amphenol FCI
Color: Gray
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Mating Cycles: 250 Cycle
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P6C
Number of Positions: 6 Position
Packaging: Tray
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ11, RJ12, RJ14, RJ25
Voltage Rating: 1 kV
Вес, г 4

Техническая документация