1987753, Fixed Terminal Blocks PT 2.5/ 5-5.0-V

1987753, Fixed Terminal Blocks PT 2.5/ 5-5.0-V
Изображения служат только для ознакомления,
см. техническую документацию
1595 шт., срок 7-9 недель
410 руб.
от 10 шт.380 руб.
от 25 шт.356 руб.
от 50 шт.336.21 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004707609
Артикул: 1987753
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Current Rating: 32 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Number of Positions: 5 Position
Part # Aliases: PT_2.5/_5-5.0-V PT25550V
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PT 2.5
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Voltage Rating: 250 V
Вес, г 6.18

Техническая документация

Datasheet
pdf, 436 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.