EBCA56K2H-32.768k TR, Standard Clock Oscillators 32.768kHz 1.62-3.63V 50ppm -40C +85C

EBCA56K2H-32.768k TR, Standard Clock Oscillators 32.768kHz 1.62-3.63V 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.750 руб.
от 50 шт.675 руб.
от 100 шт.552.13 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8004715636
Артикул: EBCA56K2H-32.768k TR
Бренд: Abracon

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
EBCA Automotive Grade SMD Crystal Oscillators
Ecliptek EBCA Automotive-Grade SMD Crystal-Controlled Oscillators operate at 32.768kHz and are designed to support automotive applications that need timing devices. The EBCA oscillators offer a 1.62V to 3.63V continuous (Multi-V DD ) supply voltage. They are available in package sizes as small as 2.0mm x 1.6mm x 0.8mm, operating temperature ranges as wide as -40°C to +125°C, and frequency stabilities as low as ±25ppm. The oscillators are produced on IATF 16949: 2016 certified production lines ensuring a lifetime of operation.

Технические параметры

Brand: Ecliptek/Abracon
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 32.768 kHz
Load Capacitance: 15 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Package / Case: 2 mm x 1.6 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: EBCA56
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем