GLULK4R701A, Power Inductors - SMD 4.7 Induct 2.5x2x1mm 192 DC Res 196 ACRe

GLULK4R701A, Power Inductors - SMD 4.7 Induct 2.5x2x1mm 192 DC Res 196 ACRe
Изображения служат только для ознакомления,
см. техническую документацию
2398 шт., срок 7-9 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.145 руб.
от 500 шт.114.05 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004716223
Артикул: GLULK4R701A
Бренд: Alps Electric

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
GLU Liqualloy™ Power Inductors

Alps Alpine GLU Liqualloy™ Power Inductors improve on their GLC series counterparts to generate less heat and reduce DC resistance by an additional 25%. These RoHS-compliant power inductors use a compact metal composite construction with high current capability to provide longer battery life in mobile devices. The GLU series adopts an original low-core-loss material called Liqualloy to achieve low loss during power conversion due to its excellent soft magnetic characteristics. Alps Alpine GLU Liqualloy Power Inductors feature electrodes located on the base to help improve end-product design flexibility. These inductors are ideal for smartphones, tablets, SSD, HDDs, and other mobile devices equipped with OLED technology.

Технические параметры

Application: Power
Brand: Alps Alpine
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 4.7 uH
Manufacturer: Alps Alpine
Maximum DC Current: 1.3 A
Maximum DC Resistance: 192 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1.2 A
Series: GLU
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tradename: Liqualloy
Type: Power Choke
Вес, г 0.05

Техническая документация

Datasheet
pdf, 2888 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.