6051.2131, AC Power Cords IEC C19, V-Lock SJT 3x14 AWG, UL817

6051.2131, AC Power Cords IEC C19, V-Lock SJT 3x14 AWG, UL817
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
5 920 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004716680
Артикул: 6051.2131
Бренд: Schurter

Описание

Wire & Cable\Cable Assemblies\AC Power Cords
V-Lock AC Power Cords Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.

Технические параметры

Brand: Schurter
Cable Length: 3 m
Current Rating: 15 A
Factory Pack Quantity: 30
Jacket Color: White
Manufacturer: Schurter
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Plug: NEMA 5-15P
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: C19
Region: North America
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 125 VAC
Вес, г 371

Техническая документация

Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.