MAX4123ESA+, Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps

MAX4123ESA+, Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.950 руб.
от 100 шт.739 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004717762
Артикул: MAX4123ESA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Операционные усилители Single Wide-Bandwdth Single-Supply R-R

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 78 dB
Dual Supply Voltage: +/-3 V
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 150 nA
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Manufacturer: Maxim Integrated
Maximum Dual Supply Voltage: +/-3.25 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 650 uA
Operating Supply Voltage: 2.7 V to 6.5 V, +/-1.35 V to+/-3.25 V
Output Current per Channel: 50 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4123
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Series: MAX4123
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 6.5 V, +/-3.25 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Voltage Gain dB: 106 dB
Vos - Input Offset Voltage: 600 uV
Amplifier Type Wideband Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 78 dB
Dual Supply Voltage +/-3 V
en - Input Voltage Noise Density 22 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 5 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 150 nA
In - Input Noise Current Density 0.4 pA/sqrt Hz
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-3.25 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1.35 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 650 uA
Operating Supply Voltage 2.7 V to 6.5 V, +/-1.35 V to+/-3.25 V
Output Current per Channel 50 mA
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX4123
Pd - Power Dissipation 471 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 78 dB
RoHS Details
Series MAX4123
Shutdown Shutdown
SR - Slew Rate 2 V/us
Supply Type Single, Dual
Supply Voltage - Max 6.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.006596 oz
Voltage Gain dB 106 dB
Vos - Input Offset Voltage 600 uV
Width 4 mm(Max)
Вес, г 0.19

Техническая документация

Datasheet
pdf, 289 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем