MAX4126ESA+, Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 460 руб.
от 50 шт. —
1 290 руб.
от 100 шт. —
1 153.22 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 74 dB |
Dual Supply Voltage: | +/-3 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 150 nA |
In - Input Noise Current Density: | 0.4 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-3.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 650 uA |
Operating Supply Voltage: | 2.7 V to 6.5 V, +/-1.35 V to+/-3.25 V |
Output Current per Channel: | 50 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4126 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 78 dB |
Series: | MAX4126 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 6.5 V, +/-3.25 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Voltage Gain dB: | 104 dB |
Vos - Input Offset Voltage: | 750 uV |
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 50nA |
Current - Output / Channel | 50mA |
Current - Supply | 725µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 5MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 2 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 250µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем