BAS7004E6327XT, Schottky Diodes & Rectifiers 70V 0.07A

BAS7004E6327XT, Schottky Diodes & Rectifiers 70V 0.07A
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.87 руб.
от 100 шт.49 руб.
от 500 шт.42.92 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004722984
Артикул: BAS7004E6327XT

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions
Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Part # Aliases: E6327 SP000010253 70-04 BAS BAS7004E6327HTSA1
Pd - Power Dissipation: 250 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Vf - Forward Voltage: 880 mV
Vr - Reverse Voltage: 70 V
Vrrm - Repetitive Reverse Voltage: 70 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1453 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов