430077-523, Thermoelectric Peltier Modules CP10,127,05,L,RT

430077-523, Thermoelectric Peltier Modules CP10,127,05,L,RT
Изображения служат только для ознакомления,
см. техническую документацию
293 шт., срок 7-8 недель
7 710 руб.
от 10 шт.6 720 руб.
от 50 шт.6 090 руб.
от 100 шт.5 817.45 руб.
Добавить в корзину 1 шт. на сумму 7 710 руб.
Номенклатурный номер: 8027798556
Артикул: 430077-523

Описание

CP (Ceramic Plate) Thermoelectric Modules

Laird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).

Технические параметры

Brand: Laird Thermal Systems
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Part # Aliases: CP10.127.05, L, RT, W50 CP10-127-05-L-RT
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Series: CP
Subcategory: Thermoelectric
Type: Ceramic Plate

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.