C06BL851X-1SN-X0T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 850pF Broadband Blocks
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
540 руб.
от 50 шт. —
465 руб.
от 100 шт. —
385.41 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Specialty Ceramic Capacitors
Broadband Blocking CapacitorsDielectric Laboratories / Knowles Broadband Blocking Capacitors feature stable TC, SMD capability, 50V DC voltage rating, and an operating temperature range of -55°C to +105°C. These resonance-free capacitors offer DC blocking / decoupling with less than 0.25dB loss at 4GHz. They are available in EIA case sizes 0402 and 0603. Dielectric Laboratories / Knowles Broadband Blocking Capacitors are ideal for use in a range of applications, including DC blocking, amplifier matching networks, VCO frequency stabilization, and antennae matching, as well as filtering RF modules, equipment and diplexers.
Технические параметры
Номинальная емкость | 850 | |
Единица измерения | пФ | |
Brand: | Knowles Dielectric Labs | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Knowles | |
Product Category: | Specialty Ceramic Capacitors | |
Product Type: | Ceramic Capacitors | |
Series: | C0xBL | |
Subcategory: | Capacitors | |
Voltage Rating DC: | 100 VDC | |
Voltage Rating: | 100 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 338 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ